NXP 74HC14D-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC14D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
