The 74HC14DB,118 is a 14-input inverter logic IC from NXP, operating within a temperature range of -40°C to 125°C. It is designed to function with a supply voltage of 5V, 6V, or 2V. The device is packaged in a 14-pin SSOP package, measuring 5.3mm in width and 6.2mm in length. It features a propagation delay of 190ns and a maximum output current of 0.004A. The 74HC14DB,118 is compliant with the automotive temperature grade and is suitable for use in a variety of logic IC applications.
NXP 74HC14DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC14DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.