
CMOS Hex Inverter with Schmitt Trigger input, featuring 6 independent inverter circuits. Each circuit has a single Schmitt trigger input and a standard inverter logic function. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a 14-pin DIP (Dual In-line Package) for through-hole mounting, with a maximum operating temperature of 125°C.
NXP 74HC14N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Propagation Delay | 190ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
