
The 74HC14N-Q100U is a 6-channel Schmitt trigger inverter integrated circuit with a DIP package and through-hole mount. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 21ns and a turn-on delay time of 41ns. The quiescent current is 2uA, and the high and low level output currents are 7.8mA and 5.2mA, respectively. The device is RoHS compliant and is available in a 25-piece package.
NXP 74HC14N-Q100U technical specifications.
| Package/Case | DIP |
| High Level Output Current | 7.8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC14N-Q100U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
