
Surface mount logic IC featuring six independent 1-input Schmitt trigger inverter gates. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Delivers a high level output current of -5.2mA and a low level output current of 5.2mA. CMOS technology provides a quiescent current of 2uA and a propagation delay of 21ns. Packaged in a 14-pin TSSOP (SOT-402) for efficient board space utilization.
NXP 74HC14PW technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC14PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
