The 74HC14PW,112 is a 14-channel inverter logic IC from NXP, operating within a temperature range of -40°C to 125°C. It has a supply voltage of 5V to 6V and can handle a maximum current of 0.004A. The device is packaged in a TSSOP-14 package, measuring 4.4mm in width and 5mm in length. It is designed for use in automotive applications and has a propagation delay of 38ns at nominal supply voltage.
NXP 74HC14PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC14PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.