The 74HC151D is a 16-channel dual multiplexer with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a nominal supply voltage of 5V, a maximum supply voltage of 6V, and a minimum supply voltage of 2V. The device has 16 terminals and a pin count of 16, with a propagation delay of 56 ns and a propagation delay at nominal supply of 51 ns. The maximum output current is 0.004 A, and the load capacitance is 50 pF. The device is packaged in a SOP16 package with a package type of SOP, SOP16, and a package size of .25.
NXP 74HC151D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 56 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 51 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC151D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.