The 74HC151DB is an 8-input 1-output logic multiplexer from NXP, packaged in a SOT-338 case. Operating over a temperature range of -40°C to 125°C, this lead-free device can handle supply voltages between 2V and 6V. With a propagation delay of 31ns, it is suitable for high-speed applications.
NXP 74HC151DB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 31ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC151DB to view detailed technical specifications.
No datasheet is available for this part.