The 74HC151 is a 16-channel dual multiplexer with a supply voltage range of 2V to 6V and a propagation delay of 51ns at nominal supply voltage. It has a load capacitance of 50pF and an output polarity of complementary. The device is available in a TSSOP-16 package and is suitable for use in automotive applications with a temperature grade of AUTOMOTIVE. The multiplexer has 8 inputs and 1 output, and is part of the HC/UH logic IC family.
NXP 74HC151PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 56 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 51 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC151PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.