
Dual 4-input multiplexer IC featuring 8 input lines and 2 output lines. This logic IC operates with a supply voltage range of 2V to 6V, with a nominal operating voltage of 5V. It offers independent circuits and supports through-hole mounting in a DIP package with gold contact plating. Maximum power dissipation is 750mW, and propagation delay is 14ns, with an operating temperature range of -40°C to 125°C.
NXP 74HC153N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Functions | 2 |
| Number of Input Lines | 12 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Propagation Delay | 14ns |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC153N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
