
CMOS 4-to-16 line decoder/driver IC with inverting outputs. Features a 2V to 6V operating supply voltage range, with a typical 5V operation. Offers 5.2mA high and low level output current, and a propagation delay of 225ns. Packaged in a 24-pin PDIP for through-hole mounting, operating from -40°C to 125°C. RoHS compliant.
NXP 74HC154N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Voltage | 6V |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC154N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
