Quad 2-input multiplexer IC, featuring 8 input lines and 4 output lines. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a high level output current of 5.2mA and a low level output current of 5.2mA. Packaged in a 16-pin SO (Surface Mount) with gold contact plating. This RoHS compliant component has a propagation delay of 21ns and an operating temperature range of -40°C to 125°C.
NXP 74HC158D,653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 21ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC158D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.