
The 74HC160DB,118 is a 4-bit counter IC with positive edge trigger. It is available in a Surface Mount SSOP package and is RoHS compliant. The device operates over a temperature range of -40 to 125°C and can be powered with a supply voltage between 2 and 6V. The quiescent current is 8uA. The IC is part of the 74HC series and is packaged in quantities of 2000 on a tape and reel.
NXP 74HC160DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC160DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
