The 74HC165BQ,115 is a 16-bit parallel-in serial-out shift register with a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It features a quad terminal position and a propagation delay of 250ns. The device is packaged in a 2.5mm x 3.5mm plastic package with a 0.85mm height and a JEDEC package code of R-PQCC-N16. It is suitable for use in automotive applications and has a maximum frequency of 24MHz.
NXP 74HC165BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC165BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.