The 74HC165D-Q100 is a 16-bit serial-in/parallel-out shift register from NXP, packaged in a SO-16 package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device features a propagation delay of 250ns. It is RoHS compliant and available in quantities of 2500 units per reel.
NXP 74HC165D-Q100 technical specifications.
| Package/Case | SO |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC165D-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.