NXP 74HC165D-T technical specifications.
| Package/Case | SOIC |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Weight | 0.01lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC165D-T to view detailed technical specifications.
No datasheet is available for this part.