
The 74HC165DB is an 8-bit shift register with 9 input lines and 1 output line, operating between 2V and 6V. It is packaged in a SOT-338 package and is RoHS compliant. The device can operate over a temperature range of -40°C to 125°C. The propagation delay is 16ns. The 74HC165DB is a lead-free logic IC.
NXP 74HC165DB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC165DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
