
The 74HC165DB-T is an 8-bit shift register with 9 input lines and 1 output line. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2V and 6V. This lead-free device is packaged in a SOT-338 package and is available in quantities of 2000 per reel. The 74HC165DB-T is RoHS compliant and features a propagation delay of 16ns.
NXP 74HC165DB-T technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC165DB-T to view detailed technical specifications.
No datasheet is available for this part.
