
8-bit parallel-in, serial-out shift register with complementary outputs. This CMOS logic IC operates from a 2V to 6V supply, featuring a 28ns propagation delay. Designed for surface mounting in a 16-pin TSSOP package, it offers 9 input lines and 1 output line. Operating across a -40°C to 125°C temperature range, this RoHS compliant component is lead-free.
NXP 74HC165PW technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC165PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
