The 74HC165PW-Q100 is a 16-bit parallel-in serial-out shift register from NXP. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 16 terminals and is available in a TSSOP-16 package. It can handle supply voltages from 2V to 6V and has a propagation delay of 250ns. The shift register is designed for use in logic IC applications and is part of the HC/UH family.
NXP 74HC165PW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC165PW-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.