
The 74HC166N is a 9-input shift register with a single output, designed to operate at 5V with a propagation delay of 26ns. It is packaged in a PDIP format and is suitable for through-hole mounting. The device is RoHS compliant and can operate over a temperature range of -40°C to 125°C.
NXP 74HC166N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC166N to view detailed technical specifications.
No datasheet is available for this part.
