
The 74HC174D,653 is a 6-bit positive edge triggered flip-flop from NXP. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC-16 package. The device features a high level output current of 5.2mA and a low level output current of 5.2mA. It is RoHS compliant and lead free. The 74HC174D,653 is suitable for use in surface mount applications.
NXP 74HC174D,653 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 107MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC174D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.