
CMOS D-Type Flip-Flop, featuring six independent D-type flip-flops with a master reset function. This integrated circuit operates with a positive edge clock trigger and supports a maximum frequency of 24MHz. It offers a wide operating supply voltage range from 2V to 6V, with a typical operating voltage of 5V. The component is housed in a SOT-38 through-hole package, providing non-inverting outputs with a high level output current of -5.2mA and a low level output current of 5.2mA. Designed for reliability, it boasts a lead-free and RoHS compliant construction, with an operating temperature range of -40°C to 125°C.
NXP 74HC174N technical specifications.
| Package/Case | SOT-38 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC174N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
