
Quad D-type flip-flop with reset, positive-edge triggered, featuring CMOS technology. This surface mount IC operates from a 2V to 6V supply voltage with a typical 5V operating voltage, offering a maximum clock frequency of 89MHz. It provides 4 bits of data storage per element and supports a high-level output current of -5.2mA and a low-level output current of 5.2mA. The component boasts a propagation delay of 265ns and a turn-on delay time of 16ns, with an operating temperature range of -40°C to 125°C.
NXP 74HC175PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 89MHz |
| High Level Output Current | -5.2mA |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 265ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC175PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
