NXP 74HC193N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC193N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
