
Bidirectional 4-bit shift register IC, featuring CMOS technology and a DIP package with gold contact plating. Operates with a supply voltage range of 2V to 6V, with a nominal 5V. Offers a propagation delay of 14ns and a turn-on delay time of 220ns, with a quiescent current of 8uA. Designed for through-hole mounting, this lead-free component supports a wide operating temperature range from -40°C to 125°C.
NXP 74HC194N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC194N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
