The 74HC1G04GW is a single-input inverter logic gate with a propagation delay of 135ns. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device is packaged in a surface-mount TSSOP package with dimensions of 1mm height, 1.35mm width, and 2.25mm length. It is compliant with RoHS regulations and is available on cut tape.
NXP 74HC1G04GW technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Length | 2.25mm |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Output Current | 2.6mA |
| Output Type | Voltage |
| Packaging | Cut Tape |
| Propagation Delay | 135ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G04GW to view detailed technical specifications.
No datasheet is available for this part.