
The 74HC1G08GW-G is a single-input AND gate IC from NXP, fabricated using CMOS technology. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 6V. The device features a low quiescent current of 20uA and is available in a surface-mount TSSOP package. The 74HC1G08GW-G is RoHS compliant and suitable for use in a variety of logic applications.
NXP 74HC1G08GW-G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC1G08GW-G to view detailed technical specifications.
No datasheet is available for this part.
