
Dual monostable multivibrator IC featuring CMOS technology. Operates from a 2V to 6V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 220ns and a turn-on delay time of 370ns. This surface mount component, packaged in SOIC, provides 5.2mA output current and operates within a temperature range of -40°C to 125°C.
NXP 74HC221D technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 220ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 370ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC221D to view detailed technical specifications.
No datasheet is available for this part.
