
CMOS 3-to-8 decoder/demultiplexer IC with true outputs. Features 8 outputs, 3 inputs, and a single circuit. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers a propagation delay of 240ns. This surface-mount device is housed in a SOT-109 package with gold contact plating. RoHS compliant with a maximum operating temperature of 125°C.
NXP 74HC238D technical specifications.
| Package/Case | SOT-109 |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting, Non-Inverting |
| Propagation Delay | 240ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC238D to view detailed technical specifications.
No datasheet is available for this part.
