The 74HC238D-Q100 is a 16-channel 1-of-16 decoder from NXP, operating within a temperature range of -40°C to 125°C. It features a 16-pin SO-16 package and is designed for automotive applications, meeting AEC-Q100 standards. The device has a propagation delay of 225 ns and can handle supply voltages between 2V and 6V, with a nominal voltage of 5V.
NXP 74HC238D-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC238D-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.