
NXP 74HC238D-T technical specifications.
| Package/Case | TO-8 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC238D-T to view detailed technical specifications.
No datasheet is available for this part.
