
Octal buffer/line driver featuring 3-state, inverting logic. This CMOS integrated circuit operates from a 2V to 6V supply voltage, with an optimal 5V operating voltage. It provides 8 outputs with a high level output current of -7.8mA and a low level output current of 7.8mA. The component is housed in a 20-pin SSOP package for surface mounting, with gold contact plating and a maximum power dissipation of 500mW. Operating across a temperature range of -40°C to 125°C, this RoHS compliant device offers a propagation delay of 17ns.
NXP 74HC240DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC240DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.