
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs. This CMOS buffer operates with a supply voltage range of 2V to 6V, typically 5V, and offers output currents of 7.8mA (low) and -7.8mA (high). Designed for surface mounting in a 20-pin TSSOP package, it boasts a maximum operating temperature of 125°C and a propagation delay of 17ns. The device is RoHS compliant and suitable for a wide range of logic applications.
NXP 74HC241PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC241PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.