
Bidirectional 4-bit tri-state bus transceiver, CMOS technology, featuring inverting logic function. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers 7.8mA high and low level output current, with a propagation delay of 90ns. Packaged in a 14-pin PDIP for through-hole mounting, with a maximum operating temperature of 125°C.
NXP 74HC243N652 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC243N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
