
The 74HC244BQ,115 is a dual inverting buffer with a logic function of buffer, inverting. It has a high level output current of 7.8mA and a low level output current of 7.8mA. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a surface mount package with a quantity of 3000 per reel, packaged in cut tape.
NXP 74HC244BQ,115 technical specifications.
| High Level Output Current | 7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC244BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
