
CMOS buffer/line driver IC featuring 8 non-inverting, 3-state outputs. This dual 4-bit buffer offers 8 input channels and 8 output channels, supporting a wide operating supply voltage range of 2V to 6V, with a typical 5V operation. Designed for through-hole mounting in a 20-pin PDIP package, it operates across a temperature range of -40°C to 125°C. Key specifications include a propagation delay of 225ns and output current capabilities of ±7.8mA.
NXP 74HC244N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC244N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
