The 74HC245BQ,115 is a quad bus transceiver with 20 terminals, operating over a temperature range of -40°C to 125°C. It is available in a 2.5mm x 4.5mm DHVQFN package. The device is a member of the HC/UH family and has a propagation delay of 135ns. It can operate with a supply voltage between 2V and 6V and is suitable for automotive applications.
NXP 74HC245BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC245BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.