NXP 74HC245DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 924 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC245DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
