
The 74HC245 is an 8-channel 3-state transceiver that operates over a temperature range of -40°C to 125°C. It can handle supply voltages between 2V and 6V and has a maximum power dissipation of 500mW. The device is packaged in a TSSOP package and is available in quantities of 2500 per reel. With a propagation delay of 7ns, this transceiver is suitable for high-speed applications.
NXP 74HC245PW/AUJ technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Supply Current | 8uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC245PW/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
