8-input, 3-state multiplexer IC featuring a single output. Operates with a supply voltage range of 2V to 6V, with a nominal operating voltage of 5V. Offers a propagation delay of 30ns and supports high and low level output currents of 5.2mA. Packaged in a 16-pin SSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant.
NXP 74HC251DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC251DB,118 to view detailed technical specifications.
No datasheet is available for this part.
