
8-bit addressable latch, D-type logic IC featuring CMOS technology. This single circuit offers 8 output lines and operates with a supply voltage range of 2V to 6V, with a nominal 5V. Designed for through-hole mounting in a 16-pin PDIP package, it boasts a maximum operating temperature of 125°C and a propagation delay of 280ns. Gold contact plating and RoHS compliance are included.
NXP 74HC259N,652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 280ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC259N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
