The 74HC273 is an 8-bit D flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 20 terminals and is available in a 4.4mm x 6.5mm TSSOP package. The device operates at a supply voltage of 5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It has a propagation delay of 225ns and a maximum frequency of 24MHz.
NXP 74HC273PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC273PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.