The 74HC27D is a dual NOR gate logic IC with 14 terminals. It operates within a temperature range of -40°C to 125°C. The device is supplied with a nominal voltage of 5V, a maximum voltage of 6V, and a minimum voltage of 2V. It is packaged in the SOT-108-1 package type. The 74HC27D is a member of the HC/UH family and has a propagation delay of 27ns. It can handle a maximum output current of 4μA.
NXP 74HC27D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 27 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC27D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.