
The 74HC280N is a 9-bit logic IC from NXP, packaged in a SOT-27 case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The IC has a propagation delay of 34ns and a high level output current of -7.8mA, with a low level output current of 7.8mA. It is available in a package quantity of 25, packaged in rail/Tube.
NXP 74HC280N technical specifications.
| Package/Case | SOT-27 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC280N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
