
The 74HC283D/AUJ is a 4-bit binary full adder integrated circuit from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and can operate with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a surface-mount SO package and has a propagation delay of 21ns.
NXP 74HC283D/AUJ technical specifications.
| Package/Case | SO |
| Logic Function | Binary Full Adder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC283D/AUJ to view detailed technical specifications.
No datasheet is available for this part.
