
NXP 74HC283DB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC283DB to view detailed technical specifications.
No datasheet is available for this part.
