The 74HC283DT is a 4-bit binary full adder from NXP, available in a SO package. It operates within a supply voltage range of 2V to 6V and can withstand temperatures between -40°C and 125°C. The device features high level and low level output currents of -5.2mA and 5.2mA, respectively. It is lead-free and suitable for use in logic applications.
NXP 74HC283DT technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC283DT to view detailed technical specifications.
No datasheet is available for this part.