The 74HC283PW is a 4-bit binary full adder from NXP, packaged in a TSSOP. It operates within a supply voltage range of 2V to 6V, with a typical operating supply voltage of 5V. The device can handle high and low level output currents of 5.2mA and -5.2mA, respectively. The 74HC283PW is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C.
NXP 74HC283PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC283PW to view detailed technical specifications.
No datasheet is available for this part.