
Bidirectional 8-bit universal shift register IC, featuring 10 input and 10 output lines with 3-state output capability. This CMOS logic component operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 19ns and a quiescent current of 8uA. Packaged in a 20-pin SSOP with gold contact plating, this surface-mount device is designed for operation between -40°C and 125°C.
NXP 74HC299DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Logic Function | Shift Register |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC299DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
